1712

Adafruit
485-1712
1712

Mfr.:

Description:
Audio IC Development Tools Stereo 2.8W Class D Audio Amplifier - I2C Control AGC - TPA2016

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Audio IC Development Tools
RoHS:  
Brand: Adafruit
Product Type: Audio IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8543709990
CAHTS:
8542310000
USHTS:
9015104000
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
26
Expected 11/24/2026
Factory Lead Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- lei
Ext. Price:
-,-- lei
Est. Tariff:

Pricing (RON)

Qty. Unit Price
Ext. Price
44,77 lei 44,77 lei