I2S Interface - CODECs

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (RON) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Resolution Conversion Rate Interface Type Number of ADCs Number of DACs Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Texas Instruments Interface - CODECs Low-power stereo aud io codec with 105dB 5.925In Stock
Min.: 1
Mult.: 1
: 3.000

Audio Codecs Stereo I2S 2 ADCs 2 DACs 3.6 V 1.65 V - 40 C + 125 C SMD/SMT VQFN-24 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODECs Low-power mono audio codec with 105dB dy 5.156In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

Audio Codecs Mono I2S 1 ADCs 1 DACs 3.6 V 1.65 V - 40 C + 125 C SMD/SMT VQFN-24 Reel, Cut Tape
Texas Instruments Interface - CODECs Hardware-control ste reo audio codec wit 2.474In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

CODECs 32 bit I2S 2 ADC 2 DAC 3.6 V 1.65 V - 40 C + 125 C SMD/SMT VQFN-24 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODECs High-performance mon o audio codec with 2.078In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

Audio Codecs Mono I2S 1 ADCs 2 DACs 3.6 V 1.65 V - 40 C + 125 C SMD/SMT VQFN-24 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODECs High-performance ste reo audio codec wit 1.556In Stock
Min.: 1
Mult.: 1
: 3.000

Audio Codecs Stereo I2S 2 ADCs 2 DACs 3.6 V 1.65 V - 40 C + 125 C SMD/SMT VQFN-24 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODECs Hardware-control ste reo audio codec wit 1.848In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

CODECs 32 bit I2S 2 ADC 2 DAC 3.6 V 1.65 V - 40 C + 125 C SMD/SMT VQFN-24 Reel, Cut Tape, MouseReel
Asahi Kasei Microdevices Interface - CODECs CODEC 24bit 192kHz 115/115dB 5.987In Stock
Min.: 1
Mult.: 1
: 1.000

Audio CODECs Audio CODEC 24 bit 192 kHz I2S 2 ADC 2 DAC 3.6 V 3 V - 40 C + 105 C SMD/SMT VSOP-30 Reel, Cut Tape, MouseReel
Asahi Kasei Microdevices Interface - CODECs CODEC 24bit 4AD/4DA 192kHz TDM 4.434In Stock
5.000Expected 9/9/2026
Min.: 1
Mult.: 1
: 1.000

Audio CODECs Audio CODEC 24 bit 192 kHz I2S 4 ADC 4 DAC 3.6 V 3 V - 40 C + 105 C SMD/SMT QFN-32 Reel, Cut Tape, MouseReel
Cirrus Logic CS42L42-CWZR
Cirrus Logic Interface - CODECs LP Hi-Perf Audio DAC w Class H HP Drv Non-Stocked
Min.: 6.000
Mult.: 6.000
: 6.000

Audio CODECs 24 bit I2S 1.2 V, 1.8 V 1.2 V, 1.8 V - 40 C + 85 C SMD/SMT WLCSP-49 Reel