MF-USML Resettable Fuses - PPTC

Results: 23
Select Image Part # Mfr. Description Datasheet Availability Pricing (RON) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Packaging
Bourns Resettable Fuses - PPTC 12V 4.5A-HD 50A 1210 2.480In Stock
Min.: 1
Mult.: 1
: 3.500

MF-USML PCB Mount SMD/SMT 4.5 A 12 VDC 9 A 50 A 14 mOhms - 40 C + 85 C Reel, Cut Tape
Bourns Resettable Fuses - PPTC 12V 5.0A-HD 50A 1210 12.448In Stock
Min.: 1
Mult.: 1
: 3.500

MF-USML PCB Mount SMD/SMT 5 A 12 VDC 10 A 50 A 12 mOhms - 40 C + 85 C Reel, Cut Tape
Bourns Resettable Fuses - PPTC 6V 2.0A-HD 50A SMD 3.170In Stock
Min.: 1
Mult.: 1
: 5.000

MF-USML6-2 SMD/SMT SMD/SMT 2 A 6 VDC 4 A 50 A 40 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1210 SMD Polymer PTC 5.5A/6V 903In Stock
Min.: 1
Mult.: 1
: 3.500

MF-USML6-2 SMD/SMT SMD/SMT 5.5 A 12 VDC 11 A 50 A 10 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 12V 1.75A-HD 50A 1210 10.015In Stock
Min.: 1
Mult.: 1
: 5.000

MF-USML PCB Mount SMD/SMT 1.75 A 12 VDC 3.5 A 50 A 50 mOhms - 40 C + 85 C Reel, Cut Tape
Bourns Resettable Fuses - PPTC 12V 2.0A-HD 50A 1210 5.060In Stock
Min.: 1
Mult.: 1
: 5.000

MF-USML PCB Mount SMD/SMT 2 A 12 VDC 4 A 50 A 40 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 6V 3.0A-HD 50A SMD 718In Stock
Min.: 1
Mult.: 1
: 3.500

MF-USML6-2 SMD/SMT SMD/SMT 3 A 6 VDC 6 A 50 A 24 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 6V 4.5A-HD 20A PTC 3.291In Stock
Min.: 1
Mult.: 1
: 3.500

MF-USML6-2 SMD/SMT SMD/SMT 4.5 A 6 VDC 9 A 50 A 14 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 6V 4.0A-HD 20A PTC 530In Stock
Min.: 1
Mult.: 1
: 3.500

MF-USML6-2 SMD/SMT SMD/SMT 4 A 6 VDC 8 A 50 A 18 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 6V 6.0A-HD 20A PTC 3.226In Stock
Min.: 1
Mult.: 1
: 3.500

MF-USML6-2 PCB Mount SMD/SMT 6 A 6 VDC 12 A 50 A 10 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 12V 5.5A-HD 50A 1210 3.746In Stock
7.000Expected 10/8/2026
Min.: 1
Mult.: 1
: 3.500

MF-USML PCB Mount SMD/SMT 5.5 A 12 VDC 11 A 50 A 10 mOhms - 40 C + 85 C Reel, Cut Tape
Bourns Resettable Fuses - PPTC 12V 4.0A-HD 50A 1210 2.982In Stock
Min.: 1
Mult.: 1
: 3.500

MF-USML PCB Mount SMD/SMT 4 A 12 VDC 8 A 50 A 18 mOhms - 40 C + 85 C Reel, Cut Tape
Bourns Resettable Fuses - PPTC 6V 2.6A-HD 50A SMD 1.656In Stock
Min.: 1
Mult.: 1
: 5.000

MF-USML6-2 SMD/SMT SMD/SMT 2.6 A 6 VDC 5.2 A 50 A 30 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 12V 3.0A-HD 50A 1210 18In Stock
10.500Expected 9/28/2026
Min.: 1
Mult.: 1
: 3.500

MF-USML PCB Mount SMD/SMT 3 A 12 VDC 6 A 50 A 24 mOhms - 40 C + 85 C Reel, Cut Tape
Bourns Resettable Fuses - PPTC 6V 7.0A-HD 20A PTC 3.846In Stock
Min.: 1
Mult.: 1
: 3.500

MF-USML6-2 SMD/SMT SMD/SMT 7 A 6 VDC 14 A 50 A 8 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 6V 1.75A-HD 50A SMD Non-Stocked Lead-Time 20 Weeks
Min.: 10.000
Mult.: 5.000
: 5.000

MF-USML6-2 SMD/SMT SMD/SMT 1.75 A 6 VDC 3.5 A 50 A 50 mOhms 1210 (3225 metric) - 40 C + 85 C Reel
Bourns Resettable Fuses - PPTC 12V 3.5A-HD 50A 1210 Non-Stocked Lead-Time 20 Weeks
Min.: 10.500
Mult.: 3.500
: 3.500

MF-USML PCB Mount SMD/SMT 3.5 A 12 VDC 7 A 50 A 22 mOhms - 40 C + 85 C Reel
Bourns Resettable Fuses - PPTC 6V 5.0A-HD 20A PTC Non-Stocked Lead-Time 20 Weeks
Min.: 10.500
Mult.: 3.500
: 3.500

MF-USML6-2 SMD/SMT SMD/SMT 5 A 6 V 10 A 50 A 14.5 mOhms 1210 (3225 metric) - 40 C + 85 C Reel
Bourns Resettable Fuses - PPTC 6V 6.5A-HD 20A PTC Non-Stocked Lead-Time 26 Weeks
Min.: 10.500
Mult.: 3.500
: 3.500

MF-USML6-2 SMD/SMT SMD/SMT 6.5 A 6 VDC 13 A 50 A 9 mOhms 1210 (3225 metric) - 40 C + 85 C Reel
Bourns Resettable Fuses - PPTC 6V 3.5A-HD 50A SMD Non-Stocked Lead-Time 20 Weeks
Min.: 10.500
Mult.: 3.500
: 3.500

MF-USML6-2 PCB Mount SMD/SMT 3.5 A 6 V 7 A 50 A 18 mOhms 1210 (3225 metric) - 40 C + 85 C Reel
Bourns Resettable Fuses - PPTC 6V 3.8A-HD 20A PTC Non-Stocked Lead-Time 20 Weeks
Min.: 10.500
Mult.: 3.500
: 3.500

MF-USML6-2 SMD/SMT SMD/SMT 3.8 A 6 V 8 A 50 A 16 mOhms 1210 (3225 metric) - 40 C + 85 C Reel
Bourns Resettable Fuses - PPTC 12V 2.6A-HD 50A 1210 Non-Stocked Lead-Time 20 Weeks
Min.: 10.000
Mult.: 5.000
: 5.000

MF-USML PCB Mount SMD/SMT 2.6 A 12 V 5.2 A 50 A 30 mOhms - 40 C + 85 C Reel
Bourns Resettable Fuses - PPTC 12V 3.8A-HD 50A 1210 Non-Stocked Lead-Time 20 Weeks
Min.: 10.500
Mult.: 3.500
: 3.500

MF-USML PCB Mount SMD/SMT 3.8 A 12 V 7.6 A 50 A 20 mOhms - 40 C + 85 C Reel