MF-FSMF Resettable Fuses - PPTC

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (RON) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Packaging
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.25A 6V SMD 0603 8.801In Stock
Min.: 1
Mult.: 1
: 6.000

MF-FSMF SMD/SMT SMD/SMT 250 mA 6 VDC 750 mA 40 A 1.4 Ohms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 6V 500MA-HD 40A MAX 70.288In Stock
Min.: 1
Mult.: 1
: 4.000

MF-FSMF PCB Mount SMD/SMT 500 mA 6 VDC 1 A 40 A 800 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 9V 200MA-HD 40A MAX 2.880In Stock
18.000Expected 9/14/2026
Min.: 1
Mult.: 1
: 6.000

MF-FSMF PCB Mount SMD/SMT 200 mA 9 VDC 500 mA 40 A 3.5 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 6V 350MA-HD 40A MAX 10.374In Stock
18.000Expected 10/6/2026
Min.: 1
Mult.: 1
: 6.000

MF-FSMF PCB Mount SMD/SMT 350 mA 6 VDC 750 mA 40 A 1.4 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 15V 100MA-HD 40A MAX 39In Stock
55.000On Order
Min.: 1
Mult.: 1
: 5.000

MF-FSMF SMD/SMT SMD/SMT 100 mA 15 VDC 300 mA 40 A 6 Ohms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC MF-FSMF Design Kit, SMD 0603, 0.1A-0.5A Non-Stocked
Min.: 1
Mult.: 1

MF-FSMF Kit