BZX84C5V6LT3G

onsemi
863-BZX84C5V6LT3G
BZX84C5V6LT3G

Mfr.:

Description:
Zener Diodes 5.6V 225mW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Zener Diodes
RoHS:  
5.6 V
SMD/SMT
SOT-23-3
250 mW
5 %
1 uA
40 Ohms
- 65 C
+ 150 C
Single
5 mA
Reel
Cut Tape
MouseReel
BZX84C5V6L
Brand: onsemi
Height: 0.94 mm
Ir - Reverse Current: 1 uA
Length: 2.9 mm
Product Type: Zener Diodes
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Temperature Coefficient: 2.5 mV/K
Width: 1.3 mm
Zener Current: 1 uA
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.

In Stock: 29.391

Stock:
29.391 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- lei
Ext. Price:
-,-- lei
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (RON)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,76 lei 0,76 lei
0,332 lei 3,32 lei
0,289 lei 28,90 lei
0,209 lei 104,50 lei
0,193 lei 193,00 lei
0,187 lei 467,50 lei
0,161 lei 805,00 lei
Full Reel (Order in multiples of 10000)
0,128 lei 1.280,00 lei
0,118 lei 2.360,00 lei
† A MouseReel™ fee of 29,00 lei will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,76 lei
Min:
1