BAT41-TR

Vishay Semiconductors
78-BAT41
BAT41-TR

Mfr.:

Description:
Schottky Diodes & Rectifiers 100 Volt 100mA 750 mA IFSM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
Through Hole
DO-35-2
Single
Si
100 mA
100 V
1 V
750 mA
100 nA
- 65 C
+ 125 C
BAT41
Reel
Cut Tape
Brand: Vishay Semiconductors
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Unit Weight: 137 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 7.706

Stock:
7.706
Can Dispatch Immediately
On Order:
50.000
Expected 12/7/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- lei
Ext. Price:
-,-- lei
Est. Tariff:

Pricing (RON)

Qty. Unit Price
Ext. Price
2,38 lei 2,38 lei
1,05 lei 10,50 lei
0,92 lei 92,00 lei
0,69 lei 345,00 lei
0,679 lei 679,00 lei
0,653 lei 1.632,50 lei
0,599 lei 2.995,00 lei
Full Reel (Order in multiples of 10000)
0,439 lei 4.390,00 lei
0,369 lei 7.380,00 lei