ESR03EZPJ392

ROHM Semiconductor
755-ESR03EZPJ392
ESR03EZPJ392

Mfr.:

Description:
Thick Film Resistors - SMD 0603 3K9ohm 5% Anti Surge AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
ESR
3.9 kOhms
250 mW (1/4 W)
5 %
200 PPM / C
- 55 C
+ 155 C
150 V
0603
1608
1.6 mm (0.063 in)
0.8 mm (0.031 in)
0.45 mm (0.018 in)
Automotive Grade
Anti-Surge Resistors
AEC-Q200
Brand: ROHM Semiconductor
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Solutions

ROHM Automotive Solutions contribute to the continuing evolution of the automotive sector through a stable, long-term supply of high-quality products. An expansive lineup supports the transition towards increased electrification and connectivity. ROHM can provide optimized solutions to suit various customer needs by focusing on safety, comfort, and the environment.

Automotive Power Solutions

ROHM Semiconductor Automotive Power Solutions offer a broad portfolio of products and solutions for automotive systems, from the infotainment center and instrument cluster to powertrain and body ECUs. Also, as the demand for next-generation vehicles that embody these principles increases and automatic driving and smart cities will soon be realized, high-performance ICs and high power devices are becoming indispensable. ROHM contributes to the evolution and advancement of the automotive sector and next-generation cars by taking a quality-first approach to product manufacturing while ensuring long-term, stable supply.

High-Reliability Chip Resistors

ROHM Semiconductor High-Reliability Chip Resistors including anti-surge ESR and SDR series, superior junction reliability and high rated power LTR series, high voltage type resistance KTR series, and the sulfur tolerant SFR series. The resistors are optimized for a variety of applications including automotive and industrial. ROHM Specialty Chip Resistors are ISO9001 / ISO / TS16949 certified.

ESR Anti-Surge Chip Resistors

ROHM Semiconductors ESR Anti-Surge Chip Resistors feature an exclusive resistive element pattern and laser trimming technology for significantly improved surge resistance characteristics. Depending on the model, these resistors include AEC-Q200 automotive-grade parts and a 50V to 200V range. The ROHM Semiconductors ESR series is suitable for high-reliability sets and circuits.

In Stock: 17.371

Stock:
17.371 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- lei
Ext. Price:
-,-- lei
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (RON)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,712 lei 0,71 lei
0,219 lei 2,19 lei
0,187 lei 18,70 lei
0,15 lei 37,50 lei
0,134 lei 67,00 lei
0,118 lei 118,00 lei
Full Reel (Order in multiples of 5000)
0,107 lei 535,00 lei
0,096 lei 960,00 lei
0,075 lei 1.875,00 lei
† A MouseReel™ fee of 29,00 lei will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩