WP710A10ID

Kingbright
604-WP710A10ID
WP710A10ID

Mfr.:

Description:
Single Colour LEDs 3MM RED SS LAMP THRU HOLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
Through Hole
T-1 (3 mm)
617 nm
30 mcd
10 mA
1.9 V
75 mW
Red
3 mm
Dome
Diffused
Bulk
Brand: Kingbright
Height: 4.6 mm
Illumination Colour: Red
LED Material: GaAsP
Length: 3.2 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 50 deg
Width: 3.2 mm
Unit Weight: 160,118 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.

In Stock: 53.630

Stock:
53.630 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- lei
Ext. Price:
-,-- lei
Est. Tariff:

Pricing (RON)

Qty. Unit Price
Ext. Price
1,04 lei 1,04 lei
0,717 lei 7,17 lei
0,471 lei 47,10 lei
0,401 lei 200,50 lei
0,337 lei 337,00 lei
0,316 lei 632,00 lei
0,294 lei 1.470,00 lei
0,278 lei 2.780,00 lei
0,268 lei 6.700,00 lei