2N3906BU

onsemi
512-2N3906BU
2N3906BU

Mfr.:

Description:
Bipolar Transistors - BJT PNP Transistor General Purpose

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
Through Hole
TO-92-3
PNP
Single
200 mA
40 V
40 V
5 V
400 mV
625 mW
250 MHz
- 55 C
+ 150 C
2N3906
Bulk
Brand: onsemi
DC Current Gain hFE Max: 300
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 10000
Subcategory: Transistors
Part # Aliases: 2N3906BU_NL
Unit Weight: 179 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210075
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.

In Stock: 34.893

Stock:
34.893
Can Dispatch Immediately
On Order:
40.000
Expected 4/16/2027
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- lei
Ext. Price:
-,-- lei
Est. Tariff:

Pricing (RON)

Qty. Unit Price
Ext. Price
1,28 lei 1,28 lei
0,829 lei 8,29 lei
0,519 lei 51,90 lei
0,348 lei 174,00 lei
0,30 lei 300,00 lei
0,289 lei 722,50 lei
0,246 lei 1.230,00 lei
0,225 lei 2.250,00 lei
0,177 lei 5.310,00 lei

Alternative Packaging

Mfr. Part No.:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
1,28 lei
Min:
1
Mfr. Part No.:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
1,33 lei
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
1,28 lei
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
1,28 lei
Min:
1