CEB-35FD29

Same Sky
490-CEB-35FD29
CEB-35FD29

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount 35mm Piezo Buzzer Element w/Feedback Loop & Lead Wires

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Piezoelectric Diaphragms
Piezoelectric
2.9 kHz
30 V
Wire Lead
Wire
35 mm
35 mm x 0.63 mm
Brand: Same Sky
Height: 0.53 mm
Packaging: Bulk
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 300
Subcategory: Audio Devices
Unit Weight: 3,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531804090
CNHTS:
8518290000
CAHTS:
8531800090
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2.941

Stock:
2.941 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- lei
Ext. Price:
-,-- lei
Est. Tariff:

Pricing (RON)

Qty. Unit Price
Ext. Price
12,63 lei 12,63 lei
9,58 lei 95,80 lei
8,67 lei 216,75 lei
8,03 lei 401,50 lei
7,44 lei 744,00 lei
6,58 lei 1.974,00 lei
5,89 lei 3.534,00 lei
5,46 lei 6.552,00 lei