3686

Adafruit
485-3686
3686

Mfr.:

Description:
Multiple Function Sensor Development Tools PM2.5 Air Quality Sensor and Breadboard Adapter Kit - PMS5003

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Multiple Function Sensor Development Tools
Development Kits
Air Quality Sensor
PMS5003
5 V
Brand: Adafruit
Dimensions: 50 mm x 38 mm x 21 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 317,520 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
9031809090
CAHTS:
8542310000
USHTS:
9027102000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 61

Stock:
61 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- lei
Ext. Price:
-,-- lei
Est. Tariff:

Pricing (RON)

Qty. Unit Price
Ext. Price
183,83 lei 183,83 lei