LFXTAL024348Bulk

IQD
449-LFXTAL024348BULK
LFXTAL024348Bulk

Mfr.:

Description:
Crystals 48.25MHz Series -10C 60C

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
IQD Frequency Products
Product Category: Crystals
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
48.25 MHz
Series
30 PPM
30 PPM
HC-49
- 10 C
+ 60 C
Radial
40 Ohms
1 mW
13.46 mm
11.05 mm
4.65 mm
HC49
Bulk
Brand: IQD
Lead Spacing: 4.88 mm
Mounting Style: Through Hole
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 100
Subcategory: Crystals
Type: Quartz Crystal
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HC49x Series Crystals

IQD HC49x Crystals include many series, such as HC49, HC49/3.5H, HC49/3HSMX, HC49/4H, and HC49/4HSMX. These crystals offer exceptional stability and reliability for high-frequency applications. With a frequency range from 1.84MHz to 120.7MHz, these crystals are ideal for telecommunications, computing, and industrial control systems. The HC49 Series Crystals feature a low aging rate, high shock and vibration resistance, and excellent temperature stability, ensuring precise frequency control in demanding environments. IQD HC49x Series Crystals are available in various package options, including through-hole and surface-mount, to suit diverse design requirements.

Availability

Stock: