SC1432

Raspberry Pi
358-SC1112
SC1432

Mfr.:

Description:
Single Board Computers Raspberry Pi5/8GB

Product Attribute Attribute Value Select Attribute
Raspberry Pi
Product Category: Single Board Computers
RoHS:  
Raspberry Pi 5
Raspberry Pi 5
Broadcom
BCM2712
ARM Cortex A76
2.4 GHz
8 GB
8 GB
5 V
BLE, Ethernet, HDMI, Micro SD, MIPI, PCIe, USB 2.0, USB 3.0, USB Type-C, Video, WiFi
85 mm x 56 mm
Bulk
Brand: Raspberry Pi
Cache Memory: 2 MB
Product Type: Single Board Computers
Factory Pack Quantity: 180
Subcategory: Computing
Part # Aliases: SC1112
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471500000
CNHTS:
8471504090
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

5 Single Board Computers

Raspberry Pi 5 Single Board Computers offer two to three times the speed of other generations. The Pi 5 is a full-size Raspberry Pi computer developed with silicon in-house. The device delivers faster transfer speed to external UAS drives and other high-speed peripherals. Two four-lane MIPI interfaces support any combination of up to two cameras or displays. Meanwhile, peak SD card performance is doubled via support for the SD104 high-speed mode. The Pi 5 Single Board Computer enables a single-lane PCI Express 2.0 interface, which permits connecting higher-bandwidth peripherals. The Raspberry Pi 5 is offered in 4GB and 8GB variants and features dual-band 802.11ac Wi-Fi® and BLUETOOTH® 5.0 / Bluetooth Low Energy connectivity.

In Stock: 5.517

Stock:
5.517
Can Dispatch Immediately
On Order:
1.800
Expected 1/11/2027
Factory Lead Time:
34
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 100
Unit Price:
-,-- lei
Ext. Price:
-,-- lei
Est. Tariff:
This Product Ships FREE

Pricing (RON)

Qty. Unit Price
Ext. Price
805,18 lei 805,18 lei