SF2353E

RFMi
198-SF2353E
SF2353E

Mfr.:

Description:
Signal Conditioning 3V 1.5824 GHz 50 Ohms SMD/SMT 46 MHz 2 d

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
RFMi
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Bandpass Filters
1.5824 GHz
1.57442 GHz to 1.60566 GHz
3 V
46 MHz
50 Ohms
SMD/SMT
- 40 C
+ 85 C
SF
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: RFMi
Insertion Loss: 2 dB
Mounting Style: Board Mount
Factory Pack Quantity: 3000
Subcategory: Filters
Tradename: RFMi
Unit Weight: 33,330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Signal Conditioning Solutions

RFMi provides a wide portfolio of products that can be utilized for signal conditioning. These RFMi products are separated into the RF, SF, and PX series. Signal conditioning is a process of data acquisition, and these products are used to convert one type of electrical or mechanical signal (input) into another (output). RFMi also provides signal conditioning products that are AEC-Q200 qualified. This wide portfolio ensures that designers can find the ideal fit for their project needs and requirements.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.000
Expected 11/24/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- lei
Ext. Price:
-,-- lei
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (RON)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
8,99 lei 8,99 lei
7,44 lei 74,40 lei
7,06 lei 176,50 lei
6,74 lei 674,00 lei
6,53 lei 1.632,50 lei
5,78 lei 2.890,00 lei
Full Reel (Order in multiples of 3000)
3,92 lei 11.760,00 lei
3,82 lei 34.380,00 lei
† A MouseReel™ fee of 29,00 lei will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩