ARCOL / Ohmite AP Single-Phase EMI Filters
ARCOL / Ohmite AP Single-Phase Electromagnetic Interference (EMI) Filters feature a cost-effective plastic housing designed for standard applications. ARCOL / Ohmite AP Single-Phase EMI Filters provide protection against interference voltage. These PCB-mountable filters offer rated currents up to 6A.Features
- PCB-mountable filters
- Rated currents up to 6A
- Medical versions available
- High conducted attenuation performance
- Plastic housing for standard applications
- Protection against interference voltage
- Cost-effective
Specifications
- 250VAC maximum continuous operating voltage
- 50Hz / 60Hz operating frequency
- 1A to 6A current ratings at +40°C
- -25°C to +85°C operating temperature range
Applications
- Switched-mode power supplies
- Monitors
- Programmable-logic controllers
- Weighing scales
- Electronic instruments
- PC peripheral equipment
- Microwave equipment
- Office automation equipment
Circuit Diagram

Published: 2020-02-12
| Updated: 2022-03-10