Intel Stratix® 10 GX Signal Integrity Development Kits

Intel Stratix® 10 GX Signal Integrity Development Kits are a complete design environment with all hardware and software needed to develop Stratix 10 GX FPGAs. Take advantage of the performance and capabilities for design needs. Use the Intel Stratix 10 GX Signal Integrity Development Kits to evaluate transceiver channel performance. Generate and verify pseudo-random binary sequence (PRBS) patterns via an easy-to-use GUI. Dynamically change the channel's differential output voltage (VoD), pre-emphasis, and equalization settings to optimize the performance of channels.

Kit Contents

  • Stratix 10 GX Signal Integrity development board with a Stratix 10 GX FPGA
  • Six full-duplex transceiver channels with 2.4mm SMA connectors
  • 24 full-duplex transceiver channels to FMC+ A connector
  • 16 full-duplex transceiver channels to FMC+ B connector
  • Four full-duplex transceiver channels to each QSFP+ 0 and QSFP+ 1 optical interfaces
  • Four full-duplex transceiver channels to CFP4 optical interface
  • Single transceiver channel to both SFP+ 0 and SFP+ 1 optical interfaces
  • Four full-duplex transceiver channels to each MXP 0, MXP 1, and MXP 2 high-density connectors
  • AC adapter power supply and
  • 24-pin to 6-pin power adapter cable
  • FMC+ loopback daughtercard
  • Ethernet cable

Software

  • Design examples
  • Board update portal design
  • Board Test System (BTS) design
  • Stratix 10 GX signal integrity development kit user guide
  • Documentation
  • Board design files
  • Design software
  • Quartus Prime Pro software (required)

Block Diagram

Block Diagram - Intel Stratix® 10 GX Signal Integrity Development Kits
Published: 2019-03-12 | Updated: 2023-09-29