ZZZ-Lineage Power / GE Critical Power 12V Mega TLynx™ Non-Isolated DC-DC Power Module

GE Energy/Lineage Power 12V Mega TLynx™ DC-DC Power Module is a non-isolated DC-DC converter that can deliver up to 30A of output current. Operating over a wide range of input voltage (Vin=6VDC-14VDC), the 12V Mega TLynx provides a precisely regulated output voltage from 0.8VDC to 3.63VDC, programmable via an external resistor. Features include remote On/Off, adjustable output voltage, over current and over temperature protection, output voltage sequencing and paralleling with active current sharing. GE Energy's Tunable Loop™ allows the user to optimize the dynamic response of the converter to match the load with reduced amount of output capacitance leading to savings on cost and PWB area.

Features

  • Delivers up to 30A output current
  • Monotonic start-up
  • Start-Up into a pre-biased output
  • Remote On/Off
  • Remote Sense
  • Overcurrent and Over Temperature Protection

Specifications

  • Input Voltage Range: 6VDC to 14VDC
  • Programmable Output Voltage: 0.8VDC to 3.63VDC
  • High Efficiency: 92.9% at 3.3V full load (VIN=12VDC)
  • Small Size/Low Profile: 33mm x 13.46mm x 10mm (1.3 in. x 0.53 in. x 0.39 in.)
  • Operating Temperature Range: -40°C to +85°C

Applications

  • Distributed power architectures
  • Intermediate bus voltage applications
  • Telecommunications equipment
  • Servers and Storage applications
  • Networking equipment
Published: 2010-08-03 | Updated: 2022-03-11