Bourns SRP0xx Shielded Power Inductors

Bourns SRP0xx Shielded Power Inductors offer a 1.4A to 15.5A heating current range, 1.7A to 25A saturation current range, and 10µH maximum inductance. The SRP0xx series features shielded construction, a very low profile of <2mm, and a metal alloy power core. Due to the metal alloy powder core and flat wire, this inductor series provides low core loss, low DC resistance, high current, low buzz noise, and excellent temperature stability. Bourns SRP0xx Shielded Power Inductors are ideal for power supplies and DC/DC converters.

Features

  • Shielded construction
  • Metal alloy powder core
  • <2mm low profile
  • High saturation current
  • Low buzz noise
  • Flat wire
  • Low core loss mold compound
  • RoHS compliant and halogen free

Applications

  • DC/DC converters
  • Power supplies
Published: 2020-03-30 | Updated: 2022-03-11