Bourns MF-FSMLX PTC Resettable Fuses

Bourns MF-FSMLX PTC Resettable Fuses offer an 80mΩ maximum resistance rating, a 0.3 to 3A Ihold current range, and 6V or 8V maximum voltage options. The MF-FSMLX series features ultra-low resistance, a quick response, and surface-mount packaging for automated assembly. Bourns MF-FSMLX PTC Resettable Fuses have a 0603 footprint size and low profile that is ideal for space-constrained mobile applications.

Features

  • Surface mount packaging for automated assembly
  • 0603 footprint size and low profile for space-constrained mobile applications
  • Ultra-low resistance, quick response
  • RoHS compliant and halogen-free

Specifications

  • 6V or 8V max voltage options
  • 3.5mΩ to 80mΩ resistance range
  • 750mA to 3A hold current range
  • 750mA to 6A trip current range
  • -40°C to +85°C operating temperature range

Dimensions

Chart - Bourns MF-FSMLX PTC Resettable Fuses
Published: 2019-05-09 | Updated: 2023-03-21