B&K Precision 9800 Series Programmable AC Power Sources
B&K Precision 9800 Series Programmable AC Power Sources are both programmable AC sources and measurement tools. These linear AC sources are fully programmable and produce 1500VA maximum through their universal line output terminals on the front and the output connectors on the rear. The 9800 series has an output range of 0 to 300V with 0.1V programming resolution. The output frequency can also be adjusted from 45Hz to 500Hz with start and stop phase angle from 0 to 360 degrees. The bright VFD display shows Vrms, Irms, Ipeak, frequency, power factor (PF), apparent power, true power, and elapsed output time. B&K Precision 9800 series is capable of providing a power line disturbance (PLD) simulator, list mode, and sweep mode for simulation of common power grid faults and disturbances. Motors and LEDs can be tested with the built-in dimmer function.Features
- 0 to 300V, low distortion AC power source with models delivering a maximum of 1500VA, 12Arms / 48A peak
- Output frequency adjustable from 45Hz to 500Hz
- Select 150V / 300V autoranging or 300V range operation for continuous sweep from 0 - 300V
- Displays Vrms, Irms, Ipeak, frequency, PF, apparent power, true power, and elapsed output time
- Adjustable phase angle control
- Programmable voltage and frequency limit settings
- Built-in PLD and dimmer simulation
- Voltage and frequency sweep mode
- List mode: 10 user-defined programs with up to 100 programmable steps each
- BNC I/O for external triggering, output status indication/control, and synchronization
- Save and recall up to 100 instrument settings
- Standard USB (USBTMC-compliant), RS232, LAN and GPIB interfaces OVP/OCP/OPP/OTP protection modes and key lock function
- Pre-compliance testing for voltage dips and frequency simulations according to IEC61000-4-11 / 4-14 / 4-28
- LabVIEW driver and softpanel for remote control available
Applications
- The 9800 series AC power sources are suitable for evaluating
- Transformers
- TRIACs
- SCRs and passive components
- Production, R&D, service, and pre-compliance testing
Front Panel

Back Panel

Published: 2015-11-11
| Updated: 2022-03-11