BIVAR LPA Light Pipe Arrays

BIVAR LPA Light Pipe Arrays are rigid, panel-mounted, and have tubular body shapes. The LPA Series is available with Zero Light Bleed Technology, featuring a quadruple station in both right angle and vertical configurations. The devices feature flat or domed lens styles and 2mm, 3mm, and 4mm LED sizes. The LPA Light Pipe Arrays are ideal for aerospace, datacom, transportation, industrial, and energy applications.

Features

  • Polycarbonate material
  • 2mm, 3mm, and 4mm LED size
  • Flat and domed lens style
  • 25.4mm to 29.49mm body length range
  • Tubular body shape
  • Board mount rear
  • 0.180" height
  • Right angle, quadruple station

Applications

  • Aerospace
  • Datacom
  • Security
  • Energy and utility
  • Lighting
  • Audio and video
  • Transportation
  • Industrial
Published: 2019-10-21 | Updated: 2023-07-19