Bel BC-88 RJ45 Patchcord Cables
Bel BC-88 RJ45 Patchcord Cables are individually-bagged cable assemblies with 8 positions and 8 contact modular plugs. These modular plugs come in reverse (BC-88RSxF) and straight (BC-88SSxF) configurations. The BC-88 cables employ the 28AWG flat telephone wire construction with silver/grey insulation. These cables provide 300V voltage rating, 8Ω conductor resistance, and 5MΩ insulation resistance.Features
- RJ45 patchcord cables with 8 position and 8 contact modular plugs
- Come with both reverse and straight modular plugs
- 300V voltage rating
- 8Ω conductor resistance
- 5MΩ insulation resistance
- 28AWG flat telephone wire construction
- 8P8C modular plugs with gold flash on contacts for P1 and P2 connectors
Mechanical Drawings

Published: 2019-12-30
| Updated: 2023-03-17