ams OSRAM AS7211 Smart Lighting Managers
ams OSRAM AS7211 Smart Lighting Manager is a networking-enabled IoT Smart Lighting Manager with an embedded digital ambient light sensor that provides closed-loop and automatic daylighting management. IoT luminaire control is through a network connection, or by direct connection to 0V to 10V dimmers, with control outputs that include direct PWM to LED drivers or analog 0V to 10V to standard dimming ballasts. A simple text-based Smart Lighting Command Set and serial UART interface enable easy integration to standard network clients.Features
- Network-enabled and high accuracy LUX control
- Compatible with standard dimmer, occupancy controls, and ballasts
- Built-in PWM generator for precise 1% dimming
- 2.3mm x 2.5mm WLCSP or 4.4mm x 4.5mm LGA package options
- Networked daylighting controls
- Direct 0V to 10V inputs/outputs
- Direct PWM interfaces
- Choice of compact 20-pin packages
Applications
- Sense ambient light, dim and maintain the brightness of luminaires and lamps in local loop control, automatic lumen maintenance, flexible network connectivity, and simple control of luminaires and lamps.
- LED and fluorescent luminaires, troffers, and high-bays
- Track-head and downlights
- LED and fluorescent replacement lamps
Block Diagrams

Published: 2017-01-17
| Updated: 2022-04-14