Alps Alpine SDDE Power Switches with Encoder
Alps Alpine SDDE Power Switches with Encoder feature a main power on/off, and "start" can be completed with one switch. The two shafts are combined, consisting of a center-push switch and an outer encoder. With both AC and DC contacts in the push switch, zero standby consumption is available with an auto-off function. Both pulse and absolute output are available. Alps Alpine SDDE Power Switches with Encoder are suitable for washers, dryers, microwave ovens, and induction cooking heaters.Features
- Two shafts are combined
- Center shaft: Push switch (unlatching)
- Outside shaft: Encoder
- Zero standby power consumption is available
- Both pulse and absolute output are available for the installed encoder
Applications
- Washers
- Dryers
- Microwave ovens
- Induction cooking heaters
Published: 2012-04-02
| Updated: 2022-03-11