TNPW0805232KFHEA

Vishay
71-TNPW0805232KFHEA
TNPW0805232KFHEA

Mfr.:

Description:
Thin Film Resistors - SMD TNPW0805 232K 1% T-2 ET1 e3

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thin Film Resistors - SMD
Reel
Cut Tape
MouseReel
260 mW
150 V
Brand: Vishay
Mounting Style: PCB Mount
Product Type: Thin Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thin Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- lei
Ext. Price:
-,-- lei
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (RON)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,29 lei 1,29 lei
0,931 lei 9,31 lei
0,647 lei 64,70 lei
0,562 lei 140,50 lei
0,492 lei 246,00 lei
0,444 lei 444,00 lei
Full Reel (Order in multiples of 5000)
0,396 lei 1.980,00 lei
0,38 lei 3.800,00 lei
† A MouseReel™ fee of 29,00 lei will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Similar Products