FN13323_STELLA-A

Ledil
928-FN13323STELLAA
FN13323_STELLA-A

Mfr.:

Description:
LED Lenses & Assemblies Round Pack 90mm (D) 22mm(H)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
Asymmetric Single Lens
Bridgelux, Citizen, Cree, Lumileds, Luminus, Osram, Philips, Sharp LEDs
90 mm
Asymmetric
Black
Tray
Brand: Ledil
Height: 22 mm
Product Type: LED Lenses
Factory Pack Quantity: 10
Style: Round
Subcategory: LED Lighting
Termination Style: Screw
Unit Weight: 58 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9001901000
USHTS:
9002909500
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CXA Solutions

Cree CXA Solutions provide all the key components needed for designs that work together, saving time and eliminating guesswork. Select the Cree CXA LED array that delivers the desired lumen output range. Then choose from various mechanical holders, optics, drivers, and heat sinks that work with the selected CXA LED array. Just pick the one that works best for the design. Cree CXA Solutions make it easy to get started on a new LED downlight.

In Stock: 103

Stock:
103 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- lei
Ext. Price:
-,-- lei
Est. Tariff:

Pricing (RON)

Qty. Unit Price
Ext. Price
153,97 lei 153,97 lei
122,46 lei 1.224,60 lei
104,70 lei 10.470,00 lei
99,08 lei 49.540,00 lei
1.000 Quote