FMAD1175

Fairview Microwave
67-FMAD1175
FMAD1175

Mfr.:

Description:
RF Adapters - Between Series Low PIM 4.3-10 Female (Jack) to N Female (Jack) Adapter, Tri-Metal Plated Brass Body, High Temp, 1.25 VSWR

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Adapters - Between Series
4.3-10
Female
Normal
N
Female
Normal
Standard
Standard
1.25
Tri-Metal
Brass
Bag
Brand: Fairview Microwave
Orientation: Straight
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 1
Subcategory: RF Adapters
Unit Weight: 70,760 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

4.3-10 to Type N Adapters

Fairview Microwave 4.3-10 to Type N Adapters feature a low passive intermodulation (PIM) design with a brass connector body and tri-metal body plating. These in-line RF adapters can be used to protect connectors on costly equipment, especially where the number of connect and disconnect cycles is high. The lineup includes both male and female genders, a straight or right-angle body style, and a high-temperature option. Fairview Microwave 4.3-10 to Type N Adapters offer 50Ω impedance, a DC to 6GHz frequency range, and a maximum VSWR of 1.25:1 or 1.08:1. These adapters are manufactured to precise RF component specifications, making them ideal for use in RF and microwave systems.

Availability

Stock:
1 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- lei
Ext. Price:
-,-- lei
Est. Tariff:

Pricing (RON)

Qty. Unit Price
Ext. Price
353,26 lei 353,26 lei
300,24 lei 3.002,40 lei
281,46 lei 7.036,50 lei
268,04 lei 13.402,00 lei
255,25 lei 25.525,00 lei