Photodiode Output Optocouplers

Results: 82
Select Image Part # Mfr. Description Datasheet Availability Pricing (RON)Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Fall Time Rise Time Package/Case Output Type Number of Channels Isolation Voltage If - Forward Current Vf - Forward Voltage Vr - Reverse Voltage Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay Semiconductors Photodiode Output Optocouplers SMD-8 OPTION 7 VDE LINEAR 1.997In Stock
Min.: 1
Mult.: 1
Reel: 1.000
SMD/SMT 0.8 us 0.8 us SMD-8 Photo-Diode Array 1 Channel 5300 Vrms 10 mA 1.4 V 5 V 100 mW - 40 C + 125 C VOA300 AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Photodiode Output Optocouplers SMD-8 OPTION 7 VDE LINEAR 2.050In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 0.8 us 0.8 us SMD-8 Photo-Diode Array 1 Channel 5300 Vrms 10 mA 1.4 V 5 V 100 mW - 40 C + 125 C VOA300 AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Photodiode Output Optocouplers 2.045In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 0.8 us 0.8 us SMD-8 Photo-Diode Array 1 Channel 5300 Vrms 10 mA 1.4 V 5 V 100 mW - 40 C + 125 C VOA300 AEC-Q102 Reel, Cut Tape, MouseReel
Vishay Semiconductors Photodiode Output Optocouplers 2.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 0.8 us 0.8 us SMD-8 Photo-Diode Array 1 Channel 5300 Vrms 10 mA 1.4 V 5 V 100 mW - 40 C + 125 C VOA300 AEC-Q102 Reel, Cut Tape, MouseReel
Vishay Semiconductors Photodiode Output Optocouplers 1.998In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 0.8 us 0.8 us SMD-8 Photo-Diode Array 1 Channel 5300 Vrms 10 mA 1.4 V 5 V 100 mW - 40 C + 125 C VOA300 AEC-Q102 Reel, Cut Tape, MouseReel
Vishay Semiconductors Photodiode Output Optocouplers SMD-8 OPTION 7 VDE LINEAR 2.001In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 0.8 us 0.8 us SMD-8 Photo-Diode Array 1 Channel 5300 Vrms 10 mA 1.4 V 5 V 100 mW - 40 C + 125 C VOA300 AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Photodiode Output Optocouplers 1.987In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 0.8 us 0.8 us SMD-8 Photo-Diode Array 1 Channel 5300 Vrms 10 mA 1.4 V 5 V 100 mW - 40 C + 125 C VOA300 AEC-Q102 Reel, Cut Tape, MouseReel
Vishay Semiconductors Photodiode Output Optocouplers 1.990In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 0.8 us 0.8 us SMD-8 Photo-Diode Array 1 Channel 5300 Vrms 10 mA 1.4 V 5 V 100 mW - 40 C + 125 C VOA300 AEC-Q102 Reel, Cut Tape, MouseReel
Advanced Photonix NSL-28
Advanced Photonix Photodiode Output Optocouplers 196In Stock
Min.: 1
Mult.: 1
Through Hole - - Photocell 1 Channel 2000 Vmrs 40 mA 2.5 V 4 V 50 mW - 40 C + 75 C Bulk
Broadcom / Avago Photodiode Output Optocouplers Ind. PV MOSFET C/C 8mm driver, LF 1.632In Stock
Min.: 1
Mult.: 1



Toshiba Photodiode Output Optocouplers Photovoltaic Coupler; High Voc; SO6L; RoHS; VDE 2.199In Stock
Min.: 1
Mult.: 1

Reel
Broadcom / Avago Photodiode Output Optocouplers Ind. PV MOSFET C/C 8mm driver, T/R + LF 588In Stock
3.000Expected 10/20/2023
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel
Toshiba Photodiode Output Optocouplers Photovoltaic Coupler; High Voc; SO6L; RoHS 4.500In Stock
Min.: 1
Mult.: 1

Reel


Toshiba Photodiode Output Optocouplers Photovoltaic Coupler; High Voc; SO6L; RoHS; VDE 4.342In Stock
Min.: 1
Mult.: 1

Reel
Toshiba Photodiode Output Optocouplers PV Coupler Automotive; AEC-Q101 22.410In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT - - SOIC-6 Photo-Diode Array 1 Channel 3750 Vrms 10 mA 1.65 V 3 V 50 mW - 40 C + 105 C AEC-Q101 Reel, Cut Tape, MouseReel
Panasonic Industrial Devices Photodiode Output Optocouplers 8.5V 45uA SSOP 1/4 pin side 6.586In Stock
Min.: 1
Mult.: 1
Reel: 3.500

SMD/SMT 0.1 ms 0.1 ms SSOP-4 Photovoltaic 1 Channel 1500 Vrms 30 mA 1.47 V 5 V 60 mW - 40 C + 85 C MOSFET Driver High Capacity Type Reel, Cut Tape, MouseReel
Toshiba Photodiode Output Optocouplers Photovoltaic Coupler; High Voc; SO6L; RoHS 5.923In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT 0.1 ms 0.3 ms SOIC-6 Photovoltaic 1 Channel 5000 Vrms 12 mA 3.3 V 10 V 100 mW - 25 C + 100 C TLP3910 Reel, Cut Tape, MouseReel
Toshiba Photodiode Output Optocouplers PV Coupler Automotive; AEC-Q101 3.595In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT - - SOIC-6 Photo-Diode Array 1 Channel 3750 Vrms 10 mA 1.65 V 3 V 50 mW - 40 C + 105 C AEC-Q101 Reel, Cut Tape, MouseReel
Panasonic Industrial Devices Photodiode Output Optocouplers 18V 12uA SSOP 1/4 pin side 6.820In Stock
Min.: 1
Mult.: 1
Reel: 3.500

SMD/SMT 0.04 ms 0.4 ms SSOP-4 Photovoltaic 1 Channel 1500 Vrms 30 mA 1.47 V 5 V 60 mW - 40 C + 85 C MOSFET Driver High Capacity Type Reel, Cut Tape
Toshiba Photodiode Output Optocouplers Photovoltaic Coupler 9.821In Stock
Min.: 1
Mult.: 1

Through Hole 1 ms 0.2 ms PDIP-6 Photo-Diode Array 1 Channel 2500 Vrms 25 mA 1.7 V 3 V - 40 C + 85 C TLP590B Tube
Infineon Technologies Photodiode Output Optocouplers 2 FORM A PHOTO VOLTAIC ISOLATOR 3.452In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 Photovoltaic 2 Channel 3750 Vrms 25 mA 1.4 V 6 V - 40 C + 85 C Tube


Toshiba Photodiode Output Optocouplers Photovoltaic Coupler; High Voc; SO6L; RoHS; VDE 497In Stock
Min.: 1
Mult.: 1

Tube
Toshiba Photodiode Output Optocouplers Photovoltaic Coupler; High Voc; SO6L; RoHS 471In Stock
Min.: 1
Mult.: 1

Tube


Toshiba Photodiode Output Optocouplers Photovoltaic Coupler; High Voc; SO6L; RoHS 131In Stock
Min.: 1
Mult.: 1

Tube
Toshiba Photodiode Output Optocouplers GaAAs Infrared LED and Photo Diode 9.270In Stock
2.125Expected 10/11/2023
Min.: 1
Mult.: 1

SMD/SMT SOIC-6 Photo-Diode Array 1 Channel 3750 Vrms 12 mA 1.65 V 3 V 50 mW - 25 C + 100 C TLP3906 Tray