MOSFET Output Optocouplers

Results: 371
Select Image Part # Mfr. Description Datasheet Availability Pricing (RON)Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Type Number of Channels Isolation Voltage If - Forward Current Output Current Vf - Forward Voltage Vr - Reverse Voltage Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Toshiba MOSFET Output Optocouplers Photorelay; high speed; RoHS 4.996In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT VSON-4 1 Channel 500 Vrms 7.5 mA 1.24 V - 40 C + 110 C Reel, Cut Tape

Toshiba MOSFET Output Optocouplers Low Trigger LED Current Photorelay 32.848In Stock
Min.: 1
Mult.: 1
Reel: 3.000

S0-6-4 Photo MOSFET 1 Channel 3750 Vrms 10 mA 1.27 V 5 V 50 mW, 300 mW - 40 C + 85 C TLP170AM Reel, Cut Tape
Toshiba MOSFET Output Optocouplers PHOTORELAY 7.495In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT S-VSON-4 Photo MOSFET 50 mW - 20 C + 100 C TLP3406SRL Reel, Cut Tape, MouseReel
Toshiba MOSFET Output Optocouplers Photorelay 4A 60V 2500Vrms 640pF 19.439In Stock
24.000Expected 12/25/2023
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT SMD-6 Photo MOSFET 1 Channel 2500 Vrms 10 mA 1.64 V 5 V 700 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Toshiba MOSFET Output Optocouplers Photorelay Voff=40V Ion=0.14A Ron=10Ohm 10.360In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT USOP-4 Photo MOSFET 1 Channel 500 Vrms 10 mA - 1.15 V 5 V 50 mW - 40 C + 85 C TLP3341 Reel, Cut Tape, MouseReel
Toshiba MOSFET Output Optocouplers Photo-IC 3mA 40V 5000Vrms 24.956In Stock
Min.: 1
Mult.: 1

Through Hole DIP-4 Photo MOSFET 50 mW - 40 C + 85 C TLP241A Tube

Broadcom / Avago MOSFET Output Optocouplers Auto Optocoupler IEC 13.225In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOIC-8 Integrated Photo IC 1 Channel 5000 Vrms 20 mA 1.55 V 6 V 60 mW - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Toshiba MOSFET Output Optocouplers PHOTORELAY 5.654In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT S-VSON-4 Photo MOSFET 50 mW - 20 C + 100 C TLP3406SRH Reel, Cut Tape, MouseReel
Broadcom / Avago MOSFET Output Optocouplers 5A Gate Drive Optocoupler 7.263In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 Photo IC 2 Channel 5000 Vrms 8 mA 1.55 V 5 V 600 mW - 40 C + 105 C Tube
Toshiba MOSFET Output Optocouplers Photorelay Automotive; AEC-Q101 6.322In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOIC-6 Photo MOSFET 1 Channel 3750 Vrms 10 mA 15 mA 1.65 V 5 V 50 mW - 40 C + 85 C AEC-Q101 Reel, Cut Tape, MouseReel
Toshiba MOSFET Output Optocouplers Photorelay; Low CR; High Temp; 4-Ch 1.816In Stock
2.000Expected 10/24/2023
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT VSON-16 4 Channel 3.5 mA 3.3 V 6 V 50 mW - 40 C + 125 C Reel, Cut Tape, MouseReel
Toshiba MOSFET Output Optocouplers IC Cplr IGBT drive IFLH=5mA 24.743In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT SDIP-6 Open Collector 1 Channel 5000 Vrms 20 mA 1.55 V 5 V 400 mW - 40 C + 100 C TLP701 Reel, Cut Tape, MouseReel
Renesas Electronics MOSFET Output Optocouplers UVLO CREEP 14.5mm HS Switch .15us MAX 408In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 Logic Gate Photo IC 1 Channel 7500 Vrms 25 mA 1.56 V 5 V 250 mW - 40 C + 110 C Cut Tape
Toshiba MOSFET Output Optocouplers Photo-IC 3mA 20V 500Vrms 8.398In Stock
3.000Expected 11/27/2023
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT VSON-4 Photo MOSFET - 40 C + 110 C TLP3403 Reel, Cut Tape, MouseReel
Toshiba MOSFET Output Optocouplers Photorelay Voff=350V Ion=0.15/0.12A 3.002In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-4 Photo MOSFET 1 Channel 1500 Vrms 25 mA 1.3 V 5 V - 40 C + 85 C TLP4176G Tube
Broadcom / Avago MOSFET Output Optocouplers 90V/1.0 ohm MOSFET Hermetically sealed 47In Stock
Min.: 1
Mult.: 1

SMD/SMT SMD-DIP-8 Photo MOSFET - 55 C + 125 C 5962-9314 Tube
Broadcom / Avago MOSFET Output Optocouplers Gate Drive Opto 9.224In Stock
Min.: 1
Mult.: 1

SMD/SMT SO-6 Stretched IGBT Collector 1 Channel 5000 Vrms 16 mA 1.55 V 5 V 700 mW - 40 C + 105 C Tube
onsemi / Fairchild MOSFET Output Optocouplers 2.5A OUT PUSH-PULL 3.000In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 Push-Pull 1 Channel 4243 Vrms - - - 100 mW - 40 C + 100 C FOD8318 Tube
Toshiba MOSFET Output Optocouplers Photorelay 5A 30V 2500Vrms 1100pF 18.152In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT SMD-6 Photo MOSFET 1 Channel 2500 Vrms 10 mA 1.64 V 5 V 700 mW - 40 C + 85 C Reel, Cut Tape, MouseReel

Broadcom / Avago MOSFET Output Optocouplers Auto Optocoupler 2.813In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOIC-8 Integrated Photo IC 1 Channel 5000 Vrms 20 mA 1.55 V 6 V 60 mW - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Toshiba MOSFET Output Optocouplers Photorelay 3A 60V 2500Vrms 250pF 3mA 11.103In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Through Hole DIP-4 Photo MOSFET 1 Channel 2500 Vrms 10 mA 3 A 1.64 V 5 V 550 mW - 40 C + 110 C TLP3555A Reel, Cut Tape, MouseReel
Toshiba MOSFET Output Optocouplers Photo IC 3mA 60V 5000Vrms 11.008In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT SMD-4 Photo MOSFET 1 Channel 5000 Vrms 7.5 mA 500 mA 1.27 V 5 V 550 mW - 20 C + 65 C TLP240A Reel, Cut Tape, MouseReel
Broadcom / Avago MOSFET Output Optocouplers Gate Drive Opto 2.411In Stock
Min.: 1
Mult.: 1

SMD/SMT SO-6 Stretched IGBT Collector 1 Channel 5000 Vrms 25 mA 1.55 V 700 mW - 40 C + 105 C Tube
Broadcom / Avago MOSFET Output Optocouplers 2.5A IGBT Gate Drive 820In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 Open Collector 1 Channel 5000 Vrms 16 mA 1.6 V 3 V 295 mW - 40 C + 100 C ACNW Tube
Broadcom / Avago MOSFET Output Optocouplers Gate Drive Opto 1.794In Stock
Min.: 1
Mult.: 1

SMD/SMT DIP-8 Gull Wing Open Collector 1 Channel 3750 Vrms 16 mA 1.5 V 5 V 400 mW - 40 C + 125 C AEC-Q100