IQS7221E101QFR

Azoteq
957-IQS7221E101QFR
IQS7221E101QFR

Mfr.:

Description:
Magnetic Sensor Development Tools 2 Channel, Free Wheel-UI, On Axis (4-Plate), Quadrature Output (ANST)

In Stock: 1.828

Stock:
1.828 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- lei
Ext. Price:
-,-- lei
Est. Tariff:

Pricing (RON)

Qty. Unit Price
Ext. Price
2,07 lei 2,07 lei
Full Reel (Order in multiples of 2000)
2,07 lei 4.140,00 lei

Product Attribute Attribute Value Select Attribute
Azoteq
Product Category: Magnetic Sensor Development Tools
RoHS:  
Evaluation Kits
Hall Encoder
IQS7221E
Reel
Cut Tape
Brand: Azoteq
Product Type: Magnetic Sensor Development Tools
Series: IQS7211E
Factory Pack Quantity: 2000
Subcategory: Development Tools
Tradename: ProxSense
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IQS7221E ProxFusion® Sensor IC

Azoteq IQS7221E ProxFusion® Sensor IC is a fusion device with an on-axis orientation designed for rotation and angle sensing applications. This sensor IC includes a ProxFusion channel for integrated UI applications, quadrature output to replace product drop-in, and virtual freewheel UI for more intuitive scrolling. The IQS7221E sensor IC operates from a 2V to 3.5V voltage range. This sensor IC is available in WLCSP18 (1.62mm x 1.62mm x 0.5mm) and QFN20 (3mm x 3mm x 0.5mm) packages. Typical applications include scroll wheels for computer peripherals, mechanical and optical rotary encoder replacements, adjustable knobs, mouse wheels, and motor encoders.