RC0805FR-07280KL

YAGEO
603-RC0805FR-07280KL

RC0805FR-07280KL

Mfr.:

Description:
Thick Film Resistors - SMD 280 kOhms 125 mW 0805 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24.375

Stock:

24.375
Can Dispatch Immediately

On Order:

229.800
Expected 8/11/2025

Factory Lead Time:

26
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- RON
Ext. Price:
-,-- RON
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+29,00 RON)

Pricing (RON)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,453 RON 0,45 RON
0,055 RON 0,55 RON
0,045 RON 4,50 RON
0,04 RON 20,00 RON
0,03 RON 30,00 RON
Full Reel (Order in multiples of 5000)
0,015 RON 75,00 RON
† A MouseReel™ fee of 29,00 RON will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
YAGEO
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
RC L
280 kOhms
125 mW (1/8 W)
1 %
100 PPM / C
- 55 C
+ 155 C
150 V
0805
2012
2 mm (0.079 in)
1.25 mm (0.049 in)
0.5 mm (0.02 in)
High Reliability
Brand: YAGEO
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Type: General Purpose
Unit Weight: 5,500 mg