TLHG5200

Vishay Semiconductors Logo
78-TLHG5200

TLHG5200

Mfr.:

Description:
Standard LEDs - Through Hole Green Tint Non-Diff

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.232

Stock:

3.232 Can Dispatch Immediately

Factory Lead Time:

36 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3232 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

-,-- RON
-,-- RON

Pricing (RON)

Qty. Unit Price
Ext. Price
1 2,16 RON 2,16 RON
10 1,64 RON 16,40 RON
100 1,02 RON 102,00 RON
500 0,703 RON 351,50 RON
1.000 0,54 RON 540,00 RON
4.000 0,455 RON 1.820,00 RON
8.000 0,416 RON 3.328,00 RON
24.000 0,386 RON 9.264,00 RON
Product Attribute Attribute Value
Vishay
Standard LEDs - Through Hole
RoHS:  Details
Green LEDs
T-1 3/4 (5 mm)
Green
568.5 nm
40 mcd
14 deg
10 mA
2.4 V
100 mW
5.8 mm
5.8 mm
8.7 mm
T-1 3/4 (5 mm)
- 20 C
+ 100 C
Tinted
5 mm x 5 mm x 7.7 mm
Dome
Non-Diffused
Bulk
-
Brand: Vishay Semiconductors
Mounting Style: Through Hole
Number of LEDs: 1
Operating Supply Voltage: 2.4 V
Product Type: LED - Standard
Factory Pack Quantity: 4000
Subcategory: LEDs
Vr - Reverse Voltage: 15 V
Unit Weight: 350 mg
TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541400403
BRHTS:
85414011
ECCN:
EAR99
Image Description
Central Semiconductor 2N3904 PBFREE Also Bought Image
Bipolar Transistors - BJT NPN Gen Pur SS
onsemi 1N4007RLG Also Bought Image
Rectifiers 1000V 1A Standard
Littelfuse CG2230LTR Also Bought Image
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors GP S.A. STAN. 230V
Kyocera AVX SR205E104MAA Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.1uF Z5U 1"min Long Leads 20%
Omron G6S-2-Y-DC12 Also Bought Image
Low Signal Relays - PCB ThruHole NoLatch Eur DPDT 12VDC 140mW
TE Connectivity 1-2199298-3 Also Bought Image
IC & Component Sockets 14P DIP SKT 300 CL LADDER
Altech MVD-252 Also Bought Image
Fixed Terminal Blocks PCBVertDblDk 5.08mm
Vishay TLHY5200 Also Bought Image
Standard LEDs - Through Hole Yellow Tint Non-Diff