See an Error?

1217056-1

TE Connectivity / AMP Logo
571-1217056-1

1217056-1

Mfr.:

Description:
Terminals 250 PCB TAB 032 TPBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31.332

Stock:

31.332 Can Dispatch Immediately

Factory Lead Time:

31 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- RON
-,-- RON

Pricing (RON)

Qty. Unit Price
Ext. Price
1 0,842 RON 0,84 RON
10 0,728 RON 7,28 RON
100 0,559 RON 55,90 RON
500 0,47 RON 235,00 RON
1.000 0,386 RON 386,00 RON
2.500 0,351 RON 877,50 RON
5.000 0,337 RON 1.685,00 RON
10.000 0,317 RON 3.170,00 RON
20.000 0,307 RON 6.140,00 RON

Similar Product

TE Connectivity / AMP 1217566-1
TE Connectivity / AMP
Terminals TAB FASTON PC BOARD
Product Attribute Attribute Value
TE Connectivity
Product Category: Terminals
RoHS:  Details
Quick Disconnects
PC Tab
6.35 mm x 0.81 mm
Stud
PCB
Male
Not Insulated
Tin
Brass
250 FASTON
FASTON
Brand: TE Connectivity / AMP
Contact Gender: -
Current Rating: -
Insulation Material: Not Insulated
Length: 15.8 mm
Material: Brass
Maximum Bundle Diameter: -
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 1
Subcategory: Terminals
Voltage Rating: -
Width: 6.35 mm
Unit Weight: 622 mg
TARIC:
8538909999
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8538908140
JPHTS:
8536900002
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99

FASTON Electrical Quick Connects

TE Connectivity's (TE) FASTON Electrical Quick Connects offer speed of application, uniform reliability, and low per-line cost. Products include flag receptacles, straight receptacles, wire crimp tabs, printed circuit board tabs, and board-mount tabs. They feature a locking action and contact area designed to increase contact surfaces and lock the tabs and receptacles at the proper insertion depth for firm retention. The portfolio includes standard products as well as low insertion force terminals, high-temperature terminals, low-profile terminals, and more. A complete line of application tooling has been developed specifically for these terminals. Crimping dimensions for each terminal are precisely controlled so all connections are identical in performance. TE FASTON Electrical Quick Connects are available in insulated or uninsulated versions. The series is ideally suited for appliance and automotive applications.

Image Description
TE Connectivity 63849-1 Also Bought Image
Terminals TAB .250 PCB
TE Connectivity 726386-2 Also Bought Image
Terminals GDS-FLACHSTECK 6.3
NXP PTN36043ABXY Also Bought Image
USB Interface IC USB TYPE-C Sspeed Redriver Switch
Molex 19705-4204 Also Bought Image
Terminals SPECIALLY WOUND PCB TERM.STRP(197054204)
WIMA MKP4F042205I00JB00 Also Bought Image
Film Capacitors 2.2 uF 250 VDC 5%
Lite-On LTL2R3KGD-EM Also Bought Image
Standard LEDs - Through Hole Thru-Hole Lamp 5mm Grn 571nm 30Deg
onsemi 1N4148 Also Bought Image
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
Vishay PR02000201009JR500 Also Bought Image
Metal Film Resistors - Through Hole 2watts 10ohms 5%
TE Connectivity 1757819-6 Also Bought Image
D-Sub Mil Spec Connectors 9 POS PLUG, CRIMP STD DENSITY
Cinch Connectivity Solutions DCCM25PSBN Also Bought Image
D-Sub Micro-D Connectors 25 P pin, solder cup nickel plating