28R0480-000

Laird Performance Materials Logo
875-28R0480-000

28R0480-000

Mfr.:

Description:
Ferrite Cable Cores 190ohms 100MHz 8mm Inside Slot

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 751

Stock:

751  

Factory Lead Time:

13 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- RON
-,-- RON

Pricing (RON)

Qty. Unit Price
Ext. Price
1 1,11 RON 1,11 RON
10 1,06 RON 10,60 RON
50 0,98 RON 49,00 RON
100 0,97 RON 97,00 RON
250 0,902 RON 225,50 RON
500 0,849 RON 424,50 RON
1.000 0,766 RON 766,00 RON
2.500 0,752 RON 1.880,00 RON
5.000 0,742 RON 3.710,00 RON
products found.
To show similar products, select at least one checkbox
Product Attribute Attribute Value Search Similar
Laird Performance Materials
Ferrite Cable Cores
RoHS:  Details
28R
Flat Ribbon Cable Cores Solid
190 Ohms
8 mm
12.2 mm
8 mm
1 mm
5.5 mm
Bulk
28
Brand: Laird Performance Materials
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Ferrite Cable Cores
Factory Pack Quantity: 1800
Subcategory: Ferrites
Test Frequency: 100 MHz
Unit Weight: 5,185 g
products found.
To show similar products, select at least one checkbox

CAHTS:
8504909090
CNHTS:
8548900001
USHTS:
8504909690
MXHTS:
85049099
ECCN:
EAR99

28x Ferrite Cable Cores

Laird Performance Materials 28x Ferrite Cable Cores come in 4 variants including split/snap-on (28A), cylindrical (28B), solid core (28R), and split core (28S) variants. The 28x ferrite cable cores are constructed from ultra-thin mixtures of iron, nickel, and zinc oxides. These cable cores are available in cylinder, ribbon, split-flat, and clamp-on shape. The 28x ferrite cable cores provide excellent differential and common mode EMI suppression on flat cable assemblies.

Image Mfr. Part No. Description Stock
Bourns SRP7028C-220M Also Bought Image SRP7028C-220M
Fixed Inductors
759
STMicroelectronics STWD100NXWY3F Also Bought Image STWD100NXWY3F
Timers & Support Products
2.978
KEMET ESD-FPL-24.5-8 Also Bought Image ESD-FPL-24.5-8
Ferrite Cable Cores
1.152
Keystone Electronics 112TR Also Bought Image 112TR
Cylindrical Battery Contacts, Clips, Holders & Springs
276.173
Texas Instruments LM2676SX-5.0/NOPB Also Bought Image LM2676SX-5.0/NOPB
Switching Voltage Regulators
866
Bel 0ZCJ0010FF2E Also Bought Image 0ZCJ0010FF2E
Resettable Fuses - PPTC
46.416
Taiyo Yuden TMK212B7225KG-TR Also Bought Image TMK212B7225KG-TR
Multilayer Ceramic Capacitors MLCC - SMD/SMT
104.864
Diodes Incorporated ZLDO1117G33TA Also Bought Image ZLDO1117G33TA
LDO Voltage Regulators
15.709
Littelfuse TMOV20RP275E Also Bought Image TMOV20RP275E
Varistors
3.251
KEMET ESD-FPL-18-12 Also Bought Image ESD-FPL-18-12
Ferrite Cable Cores
69