See an Error?

0500LP15A500E

Johanson Technology Logo
609-0500LP15A500E

0500LP15A500E

Mfr.:

Description:
Signal Conditioning 0-500 MHz Low Pass Filter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.280

Stock:

6.280 Can Dispatch Immediately

Factory Lead Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- RON
-,-- RON
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+29,00 RON)

Pricing (RON)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 4,21 RON 4,21 RON
10 3,28 RON 32,80 RON
100 2,68 RON 268,00 RON
500 2,52 RON 1.260,00 RON
1.000 2,28 RON 2.280,00 RON
2.000 2,20 RON 4.400,00 RON
Full Reel (Order in multiples of 4000)
4.000 2,00 RON 8.000,00 RON
8.000 1,87 RON 14.960,00 RON
24.000 1,82 RON 43.680,00 RON
† A MouseReel™ fee of 29,00 RON will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Johanson
Product Category: Signal Conditioning
RoHS:  Details
Signal Conditioning
Low Pass Filters
500 MHz
0 MHz to 500 MHz
50 Ohms
SMD/SMT
0805 (2012 metric)
- 40 C
+ 85 C
LP
Reel
Cut Tape
MouseReel
Brand: Johanson Technology
Insertion Loss: 0.7 dB
Mounting: SMD/SMT
Operating Temperature Range: - 40 C to + 85 C
Factory Pack Quantity: 4000
Subcategory: Filters
Unit Weight: 5,500 mg

TARIC:
8534001900
CNHTS:
8548000001
CAHTS:
8534000099
USHTS:
8534000085
ECCN:
EAR99
Image Description
Qorvo TQP3M9036 Also Bought Image
RF Amplifier 400-2000MHz NF.45dB Gain 19dB @.9GHz LNA
KEMET C0805C104M5RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 20%
Vishay VJ0805A100JXGAT5Z Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 10pF 1KV C0G 5%
Vishay CRCW08050000Z0EA Also Bought Image
Thick Film Resistors - SMD 1/8watt ZEROohm Jumper
Murata BLM31KN471SH1L Also Bought Image
Ferrite Beads 470 OHM 4A 25% Alternate Sizing Guide Below
Analog Devices Inc. LT1764EQ#TRPBF Also Bought Image
LDO Voltage Regulators 3A, Fast Tran Resp, L N, LDO Regs
Johanson 0900LP15B0063E Also Bought Image
Signal Conditioning 900MHz Low Pass Filter
TE Connectivity 104422-1 Also Bought Image
Headers & Wire Housings 16P DUAL ROW HSNG.
Vishay CRCW08052K20JNEA Also Bought Image
Thick Film Resistors - SMD 1/8watt 2.2Kohms 5%
Panasonic EEE-HD1C100AR Also Bought Image
Aluminium Electrolytic Capacitors - SMD 10UF 16V ELECT HD SMD