PAD1

InterFET Logo
106-PAD1

PAD1

Mfr.:

Description:
Diodes - General Purpose, Power, Switching Pico Amp Diode 45V Low Leakage Low Capacitance

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

439
Expected 12-Dec-22

Factory Lead Time:

20
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- RON
-,-- RON

Pricing (RON)

Qty. Unit Price
Ext. Price
1 73,80 RON 73,80 RON
10 67,86 RON 678,60 RON
100 57,32 RON 5.732,00 RON
500 50,94 RON 25.470,00 RON
1.000 49,20 RON 49.200,00 RON
Product Attribute Attribute Value
InterFET
Product Category: Diodes - General Purpose, Power, Switching
RoHS:  Details
Power Diodes
Through Hole
TO-18-3
- 45 V
50 mA
Single
800 mV
- 1 pA
- 55 C
+ 125 C
PAD1
Bulk
Brand: InterFET
Maximum Diode Capacitance: 0.8 pF
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 1
Subcategory: Diodes & Rectifiers
Unit Weight: 1 g
This functionality requires JavaScript to be enabled.
TARIC:
8541210000
CNHTS:
8541100000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
85412101
ECCN:
EAR99
Image Description
KEMET CKC18C103JDGACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.01uF C0G 1812 5% AEC-Q200
KEMET CKC33C473JDGACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.047uF C0G 3640 5%
KEMET CKC21X333JDGACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.033uF C0G 2220 5% Flex AEC-Q200
KEMET CKC21C682FEGACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1200V 6800pF C0G 2220 1% AEC-Q200
KEMET CKC21C822FEGACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1200V 8200pF C0G 2220 1% AEC-Q200
Vishay CNY70 Also Bought Image
Optical Switches, Reflective, Phototransistor Output Reflective Optical Sensor w/Trans Out
Vishay MBE04140D1004DC100 Also Bought Image
Metal Film Resistors - Through Hole 1Mohms .5% 25ppm
Coilcraft DMT3-1439-1.5L Also Bought Image
Power Inductors - Leaded 1.439 mH Unshld 1.5A 1.176Ohms
API Delevan 2150-36K Also Bought Image
RF inductors - Leaded 33uH 10% 1.5ohm Unshield Molded Coil