837-006-540-603

EDAC
587-837-006-540-603

837-006-540-603

Mfr.:

Description:
Standard Card Edge Connectors High Temp Card Edge Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 25   Multiples: 1

Unit Price:
-,-- RON
Ext. Price:
-,-- RON
This Product Ships FREE

Pricing (RON)

Qty. Unit Price
Ext. Price
146,88 RON 3.672,00 RON
146,78 RON 7.339,00 RON
146,07 RON 36.517,50 RON
2.500 Quote

Product Attribute Attribute Value
EDAC
Product Category: Standard Card Edge Connectors
RoHS:  
Receptacles
6 Position
3.96 mm
1.57 mm
Through Hole
Vertical
Gold
837
Brand: EDAC
Contact Material: Copper Alloy
Current Rating: 3 A
Housing Material: Diallyl Phthalate (DAP)
Insulation Resistance: 5 GOhms
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Number of Rows: 1 Row
Product Type: Standard Card Edge Connectors
Factory Pack Quantity: 1
Subcategory: Card Edge Connectors
Termination Style: Wire Wrap