410-255

Digilent
424-PMOD-ACL2

410-255

Mfr.:

Description:
Acceleration Sensor Development Tools PmodACL2 - 3-Axis MEMS Accelerometer

In Stock: 7

Stock:

7
Can Dispatch Immediately

On Order:

11
Expected 12-Apr-23

Factory Lead Time:

3
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- RON
-,-- RON

Pricing (RON)

Qty. Unit Price
Ext. Price
79,05 RON 79,05 RON
Product Attribute Attribute Value
Digilent
Product Category: Acceleration Sensor Development Tools
RoHS:  Details
Development Boards
ADXL362
3.3 V
Bulk
Brand: Digilent
Interface Type: SPI
Product Type: Acceleration Sensor Development Tools
Sensing Axis: 3-Axis
Series: Pmod
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 410-255P-KIT
Unit Weight: 20 g

TARIC:
8473302000
CNHTS:
8543909000
USHTS:
9031808085
MXHTS:
8473300499
ECCN:
EAR99

Pmod™ Peripheral Modules

Digilent Pmod Peripheral Modules offer an ideal way to bridge programmable logic and microcontroller boards to the physical world. With more than 80 modules to choose from, users can easily augment the capabilities of system boards by adding sensors, actuators, communication, user input, and much more, all while staying within the Pmod Ecosystem. From rapid prototyping to learning the basics, Pmod Peripheral Modules get users up and running with useful data in just a matter of minutes.

Image Description
Texas Instruments TMP112NAIDRLT
Board Mount Temperature Sensors +/-0.5 C 1.4V to 3.6V digital temperature sensor with I2C/SMBus in 2.56mm2 package 6-SOT-5X3 -40 to 125
Digilent 410-068
Interface Development Tools PmodRS232 - Serial Converter&Interface
Digilent 410-212
Interface Development Tools PmodUSBUART - USB to UART Interface
1BitSquared PMOD-7-SEGMENT
Display Development Tools A 2-digit, 2-period 7-segment display Pmod.
Digilent 410-117
Encoders PmodENC - Rotary Encoder
Digilent 410-239
Digital Potentiometer Development Tools PmodDPOT - Digital Potentiometer
Digilent 410-097
Acceleration Sensor Development Tools PmodACL - 3-axis Accelerometer
Digilent 410-215
Multiple Function Sensor Development Tools PmodGYRO 3-Axis Digital Gyroscope
Digilent 410-086
Interface Development Tools PmodLS1 - Infrared Light Detector