TC0203620000G

Amphenol Anytek Logo
649-TC02036200J0G

TC0203620000G

Mfr.:

Description:
Fixed Terminal Blocks 500 TB WIR PRO 180D

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

2.665
Expected 06-Mar-23
4.500
Expected 03-Apr-23

Factory Lead Time:

16
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- RON
-,-- RON

Pricing (RON)

Qty. Unit Price
Ext. Price
1 2,33 RON 2,33 RON
10 0,945 RON 9,45 RON
100 0,926 RON 92,60 RON
250 0,817 RON 204,25 RON
500 0,743 RON 371,50 RON
900 0,663 RON 596,70 RON
2.700 0,644 RON 1.738,80 RON
5.400 0,495 RON 2.673,00 RON
10.800 0,485 RON 5.238,00 RON
Product Attribute Attribute Value
Amphenol
Product Category: Fixed Terminal Blocks
RoHS:  Details
2 Position
5 mm
Screw
15 A
300 V
22 AWG
14 AWG
PCB Mount
Horizontal
Brand: Amphenol Anytek
Color: Blue
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 900
Subcategory: Terminal Blocks
Termination Style: Through Hole
Part # Aliases: TC02036200J0G
Unit Weight: 1,677 g

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536694040
JPHTS:
853690000
MXHTS:
85366999
BRHTS:
85369090
ECCN:
EAR99
Image Description
Vishay K104K15X7RF5UL2 Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded K 50V 100NF +/- 10 % X7R AMMO E3
Nexperia 2N7002NXAKR Also Bought Image
MOSFET 2N7002NXAK/SOT23/TO-236AB
C&K Switches PTS526 SK15 SMTR2 LFS Also Bought Image
Tactile Switches 50mA 12VDC, 5.2x5.2mm, 1.5mm H, 260gf, G leads, No ground pin, metal actuator
TE Connectivity V23079G2001X071 Also Bought Image
Low Signal Relays - PCB V23079G2001X071
Amphenol G800W302018EU Also Bought Image
Headers & Wire Housings Board mount - Header Plug - Pin Header 2.54mm Pitch Vertical,1x6Pin,Gold Flash,NY6T,6.1mm*2.5mm*3.0mm
CUI Devices TB001-500-08BE Also Bought Image
Fixed Terminal Blocks 2 24 Poles, Screw Type, Horizontal, 5.0 Pitch, 22 12 (AWG), Terminal Block Connector
Global Connector Technology (GCT) DCJ200-10-A-K1-K Also Bought Image
DC Power Connectors DC Power Jack, Thru Hole, Horizontal, with pegs, oe2.00mm pin, 2 Con/3 Contact
Wurth Elektronik 150080VS75000 Also Bought Image
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0805 BrtGrn
Molex 47053-1000 Also Bought Image
Headers & Wire Housings 4P VERT HDR W/FL
Amphenol TC0403620000G Also Bought Image
Fixed Terminal Blocks 500 TB WIR PRO 180D